SP12T rotary switch featuring 12 positions and 2 decks, each with a single pole. Offers non-shorting contact style with silver contacts and gold plating for reliable performance. Rated for 0.25A at 30VDC and 115VAC, with an electrical life of 10,000 cycles. Equipped with a 11.1mm stainless steel flatted shaft actuator and solder lug termination for panel mounting.
Grayhill 53M15-02-1-12N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 15° |
| Index Stops | Fixed |
| Length | 53.11mm |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | SP12T, SP |
| Voltage Rating (AC) | 115V |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53M15-02-1-12N to view detailed technical specifications.
No datasheet is available for this part.