Grayhill 53M15-04-1-24N-5 technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP24T |
| Max Current Rating | 0.25@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 15° |
| Number of Positions | 24 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
Download the complete datasheet for Grayhill 53M15-04-1-24N-5 to view detailed technical specifications.
No datasheet is available for this part.