
This rotary switch features a silver contact material and a fixed index stop. It has a current rating of 1A and a voltage rating of 28V DC. The switch is designed for panel mount applications and has a 30° index angle. It is available in a single deck configuration with a package quantity of one.
Grayhill 54A-1CE-1EB technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Package Quantity | 1 |
| Series | 54 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 54A-1CE-1EB to view detailed technical specifications.
No datasheet is available for this part.
