Rotary Switch, 12 Positions, SP12T, Latched, 1A, 28VDC, Solder Terminal, Concentric Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
Grayhill 54A01112N-A01112N technical specifications.
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Grayhill 54A01112N-A01112N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.