Grayhill 54M-1AL-1AL technical specifications.
| Contact Style | Non-Shorting |
| Lead Free | Lead Free |
| Number of Positions | 12 |
| Throw Configuration | SP |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 54M-1AL-1AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.