Grayhill 55D36-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Series | 55 |
| Termination | Solder |
| Throw Configuration | SP10T, DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 55D36-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.