The Grayhill 55P36-01-2-03N is a rotary switch with 3 positions and 2 poles per deck. It has a through hole and panel mount design, with a current rating of 200mA and a DC rated voltage of 30V. The switch has a brass contact material with silver plating and is rated for 115V AC. It features a fixed index angle of 36° and is available in a single package quantity.
Grayhill 55P36-01-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Series | 55 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 55P36-01-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.