This 36° rotary switch features a brass contact material with silver plating, and is rated for 200mA of current and 30V DC. It has adjustable index stops and is designed for panel mount applications. The switch has a single deck with two poles per deck and is terminated with solder. It is rated for 115V AC and has a contact length of 9.53mm.
Grayhill 55SD36-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Package Quantity | 1 |
| Series | 55 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 55SD36-01-2-AJN to view detailed technical specifications.
No datasheet is available for this part.