The Grayhill 56A36-01-1-10N-F is a 10-position, 1-pole rotary switch with a 36° index angle and fixed index stops. It features a brass contact material with silver plating and is rated for 30V DC and 115V AC. The switch has a panel mount and is RoHS compliant. It is designed for use in a variety of applications and has a termination of solder. The actuator length is 9.53mm.
Grayhill 56A36-01-1-10N-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56A36-01-1-10N-F to view detailed technical specifications.
No datasheet is available for this part.