Grayhill 56B30-01-2-AJN technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | DP6T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 56B30-01-2-AJN to view detailed technical specifications.
No datasheet is available for this part.