Grayhill 56BD30-01-2-AJN technical specifications.
| Actuator Length | 3.18mm |
| Actuator Material | ZINC DIE CAST |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Depth | 12.7mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56BD30-01-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
