Grayhill 56BD36-01-1-AJS technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56BD36-01-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.