This 10-position rotary switch features a 36° index angle and fixed index stops. It has a 3.18mm actuator length and is rated for 30V DC and 115V AC. The switch is through-hole mounted and has silver-plated brass contacts. It is compliant with RoHS regulations.
Grayhill 56BP36-01-1-10N-F technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56BP36-01-1-10N-F to view detailed technical specifications.
No datasheet is available for this part.