This 8-position SP8T rotary switch features a brass contact material with nickel and silver plating. It has a maximum current rating of 200mA and a maximum DC voltage rating of 30V. The switch is designed for panel mount applications and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Grayhill 56BS30-01-1-08N technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 56BS30-01-1-08N to view detailed technical specifications.
No datasheet is available for this part.