This 10-position rotary switch features a brass contact material with nickel and silver plating. It has a maximum current rating of 200mA and a maximum DC voltage rating of 30V. The switch is designed for panel mount applications and is compliant with RoHS regulations. The termination type is solder, and the throw configuration is SP10T.
Grayhill 56BS36-01-1-10N-F technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56BS36-01-1-10N-F to view detailed technical specifications.
No datasheet is available for this part.