This SP8T rotary switch features a screwdriver shaft actuator and a maximum current rating of 0.2A. It has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. The switch has an angle of throw of 30 degrees and 8 positions. It is available in a panel mount/through hole package type with PC pins termination style.
Grayhill 56BSDP30-01-1-08S technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 56BSDP30-01-1-08S to view detailed technical specifications.
No datasheet is available for this part.