This Grayhill rotary switch features a 30V DC rated voltage and 200mA current rating. It has a 115V AC voltage rating and a 3.18mm actuator length. The switch is a double pole double throw (DPDT) type with fixed index stops and a 30° index angle. It is designed for through hole panel mount and has a silver and nickel plated brass contact material.
Grayhill 56BSP30-01E02N technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | 56 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 56BSP30-01E02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.