
Single pole, ten throw (SP10T) rotary switch featuring a flatted shaft for secure grip and solder lug termination. This illuminated, non-shorting switch offers a 36° index angle with adjustable stops, a 200mA current rating, and a maximum voltage rating of 115VAC or 30VDC. Constructed with a zinc die cast actuator and brass contacts with silver and nickel plating, it mounts directly to a panel.
Grayhill 56D36-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Actuator Type | Shaft |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 12.7mm |
| Diameter | 12.7mm |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP, SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56D36-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.