The 56DP36-01-2-02S is a DPDT rotary switch with a flatted shaft and 36° angle of throw. It has a maximum current rating of 0.2A and can withstand a maximum AC voltage of 115V. The switch is designed for panel mount or through hole mounting and features PC pins for termination. It is suitable for use in a variety of applications where a reliable and precise switching mechanism is required.
Grayhill 56DP36-01-2-02S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 56DP36-01-2-02S to view detailed technical specifications.
No datasheet is available for this part.