
This 4-position rotary switch features a silver-plated brass contact material and a 30° index angle. It is designed for panel mount applications and has a solder termination. The switch has a voltage rating of 115V AC and 30V DC, making it suitable for a range of electrical systems. The switch is constructed with a durable design to withstand various operating conditions.
Grayhill 56J30-01-1-04S technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Mount | Panel |
| Number of Positions | 4 |
| Series | 56 |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56J30-01-1-04S to view detailed technical specifications.
No datasheet is available for this part.