This 5-position rotary switch features a brass contact material with silver plating, suitable for panel mounting. The switch has a 30° index angle and a SP5T throw configuration. It is rated for 30V DC and 115V AC, making it suitable for a variety of applications. The switch is terminated with solder and has a termination of solder.
Grayhill 56J30-01-1-05N technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Mount | Panel |
| Number of Positions | 5 |
| Series | 56 |
| Switch Function | ON-ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56J30-01-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.