
The 56J36-01-1-04N is a 4-position SP4T rotary switch with a contact material of brass and silver plating. It features an index angle of 36° and is designed for panel mount applications. The switch has a throw configuration of SP4T and a termination of solder. It is rated for a DC voltage of 30V and an AC voltage of 115V.
Grayhill 56J36-01-1-04N technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 36° |
| Mount | Panel |
| Number of Positions | 4 |
| Series | 56 |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56J36-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.