Grayhill 56J36-01-2-04S technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 36° |
| Mount | Panel |
| Number of Positions | 4 |
| Series | 56 |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56J36-01-2-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.