This 36° rotary switch features a brass contact material with silver plating, a 2-position throw configuration, and a DPDT switch function. It is rated for 30V DC and 115V AC, and is designed for panel mount applications with PC pin termination. The switch is constructed with a durable design for reliable operation.
Grayhill 56JP36-01-2-02S technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 36° |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 56 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56JP36-01-2-02S to view detailed technical specifications.
No datasheet is available for this part.