This 5-position rotary switch features a brass contact material with silver plating and a 30° index angle. It is designed for panel mount and has a solder termination. The switch has a DC rated voltage of 30V and an AC voltage rating of 115V. It is part of the 56 series and has an ON-ON-ON-ON-ON switch function.
Grayhill 56L30-01-1-05N technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Mount | Panel |
| Number of Positions | 5 |
| Series | 56 |
| Switch Function | ON-ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56L30-01-1-05N to view detailed technical specifications.
No datasheet is available for this part.