This 36° rotary panel switch features a brass contact material with silver plating, suitable for on-on switch function. It has a termination of solder and a throw configuration of SPDT. The switch is rated for 30V DC and 115V AC, and is designed for panel mount applications.
Grayhill 56L36-01-1-02N technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 36° |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 56 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56L36-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.