This 36° index angle DPDT rotary switch features 2 positions and is rated for 30V DC and 115V AC. It has a solder termination and is constructed with brass contacts plated with silver. The switch is designed for panel mount applications.
Grayhill 56L36-01-2-02N technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 36° |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 56 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56L36-01-2-02N to view detailed technical specifications.
No datasheet is available for this part.