Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Grayhill 56P36-01-1-10S technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOSET 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Grayhill 56P36-01-1-10S to view detailed technical specifications.
No datasheet is available for this part.