
The 56S36-01-1-05S is a 5-position SP5T rotary switch with a maximum current rating of 200mA and a maximum voltage rating of 30V DC. It features a panel mount design and is constructed with brass contacts plated with silver and nickel. The switch has a fixed index angle of 36° and is rated for operation in a temperature range. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Grayhill 56S36-01-1-05S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56S36-01-1-05S to view detailed technical specifications.
No datasheet is available for this part.