
12-position, single-pole, single-throw (SP12T) rotary switch with adjustable stops. Features a 30° index angle, non-shorting contact style, and brass contacts with silver/nickel plating. Rated for 0.2A and 30VDC, with a maximum AC voltage rating of 115V. Designed for panel mounting with a threaded body and solder terminals. Includes an illuminated, zinc die cast actuator with a 9.53mm length.
Grayhill 56SD30-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | ZINC DIE CAST |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 12.7mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SD30-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
