The Grayhill 57HS22-01-1-15N is a SP15T rotary switch with 15 positions and a maximum voltage rating of 30V DC. It features a silver contact material with gold plating and is packaged in bulk. The switch is designed for panel mount applications and is not radiation hardened. It is compliant with RoHS regulations and has a termination type of solder.
Grayhill 57HS22-01-1-15N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP15T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57HS22-01-1-15N to view detailed technical specifications.
No datasheet is available for this part.