Grayhill 57HS22-02-1-16N-C technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP16T |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57HS22-02-1-16N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.