Grayhill 57HS22-03-8-02N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 8PDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57HS22-03-8-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.