Grayhill 57HS22-04-1-16N-F technical specifications.
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Index Angle | 22.5° |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP16T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57HS22-04-1-16N-F to view detailed technical specifications.
No datasheet is available for this part.