Grayhill 57HS22-04B16N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 57HS22-04B16N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.