Grayhill 57HS22-07A16N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 16 |
| Termination | Solder |
| Throw Configuration | SP16T |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 57HS22-07A16N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.