Grayhill 57M22-01-1-14N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 14 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP14T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 57M22-01-1-14N to view detailed technical specifications.
No datasheet is available for this part.