Datasheets.com
Datasheets.com
Grayhill

57M22-05-2-07N

Switch Rotary DP7T 7 Flatted Shaft Solder Lug 0.25A 30VDC Automotive

MountingPanel
Quick Jump:

Technical Specifications

Grayhill 57M22-05-2-07N technical specifications.

General

Contact Material
Silver
Contact Plating
Gold
Max Voltage Rating (DC)
30V
Mount
Panel
Number of Positions
7
Packaging
Bulk
Radiation Hardening
No
Termination
Solder
Throw Configuration
DP7T

Compliance

RoHS
Not CompliantNo

Datasheet

Grayhill 57M22-05-2-07N Datasheet

Download the complete datasheet for Grayhill 57M22-05-2-07N to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.