Switch Key Lock SP6T 45° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount
Grayhill 58J4A45-01-1-06N technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| RoHS Compliant | No |
| Series | 58 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J4A45-01-1-06N to view detailed technical specifications.
No datasheet is available for this part.