Grayhill 58J4A45-01B02S technical specifications.
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 58J4A45-01B02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.