Grayhill 58J4A45-01B04S technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 58 |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 58J4A45-01B04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.