This 3-position DP3T keylock switch features a panel mount design with gold contact plating. It has a rated electrical life of 25,000 cycles and a mechanical life of 25,000 cycles. The switch is RoHS compliant and suitable for use with a DC rated voltage of 30V and an AC voltage rating of 115V. It is designed for use in applications where a maintained and momentary switch function is required.
Grayhill 58J8A36-01-2-03S technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 58 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 58J8A36-01-2-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.