
This SP4T keylock switch from Grayhill features a maximum current rating of 200mA and a maximum DC voltage rating of 30V. It is designed for panel mount applications and is available in bulk packaging. The switch does not offer radiation hardening and has a solder termination.
Grayhill 58J8A36-01B04N technical specifications.
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 58J8A36-01B04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.