
The Grayhill 58J8A36-01B06N is a maintained and momentary SP6T keylock switch with a maximum voltage rating of 30V DC and a maximum current rating of 200mA. It features a panel mount and solder termination. This electromechanical switch is suitable for use in applications where a high level of reliability and durability is required. The switch is available in bulk packaging and has a single unit quantity per package.
Grayhill 58J8A36-01B06N technical specifications.
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 58J8A36-01B06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.