Grayhill 58J8A36-01C04N technical specifications.
| Contact Material | Gold, Metal |
| Contact Style | Non-Shorting |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 58J8A36-01C04N to view detailed technical specifications.
No datasheet is available for this part.