
The Grayhill 58J8A45-01B06N is a maintained and momentary SP6T keylock switch rated for 30V DC and 200mA. It features a panel mount design with solder termination. The switch is available in bulk packaging and has a single unit quantity. It is not radiation hardened.
Grayhill 58J8A45-01B06N technical specifications.
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 58J8A45-01B06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.