Grayhill 58J8P36-01-1-05N technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| RoHS Compliant | No |
| Series | 58 |
| Switch Function | ON-ON-ON-ON-ON |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J8P36-01-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.