This 36° index angle 3-position on-on-on panel mount switch features a gold contact plating and a mechanical life of 25,000 cycles. The switch is rated for 30V DC and 115V AC and has a termination of PC pin. It is available in a panel mount/through hole package type.
Grayhill 58J8P36-01-2-03N technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Series | 58 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J8P36-01-2-03N to view detailed technical specifications.
No datasheet is available for this part.