This 36° DP3T keylock switch features a gold-plated contact and a panel mount through-hole package. It has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. The switch is rated for 30V DC and 115V AC. It is available in a panel mount through-hole package.
Grayhill 58J8P36-01-2-03S technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Series | 58 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J8P36-01-2-03S to view detailed technical specifications.
No datasheet is available for this part.