Grayhill 58J8P36-01C05N technical specifications.
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | PC Pins |
| Throw Configuration | DP |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J8P36-01C05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.